TDKB32524Q3225K000Kondensator, Kunststofffilm
Cap Film 2.2uF 250V PET 10%( 31.5 X 11 X 21mm) Radial Wound 27.5mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
2.2uF | |
10% | |
160VAC|250VDC | |
PET | |
Wound | |
Through Hole | |
Radial | |
27.5 | |
31.5 X 11 X 21 | |
Straight | |
-55 | |
125 | |
Bulk | |
31.5(Max) | |
11(Max) | |
21(Max) | |
10 | |
0.8 | |
6 | |
21(Max) |
This B32524Q3225K000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 2.2uF. The B32524Q3225K000 part has a radial termination style. This product is 31.5(Max) mm long, 21(Max) mm tall and 11(Max) mm deep. It has a tolerance of 10%.