Reduced Price
TDKB32524R476KKondensator, Kunststofffilm
Cap Film 47uF 63V PET 10%( 31.5 X 18 X 27.5mm) Radial Wound 27.5mm 125°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
This B32524R476K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 47uF. This product is 31.5(Max) mm long, 24.5(Max) mm tall and 14(Max) mm deep. It has a tolerance of 10%. The B32524R476K part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.