TDKB32529C102K289Kondensator, Kunststofffilm
Cap Film 0.001uF 63V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
0.001uF | |
10% | |
40VAC|63VDC | |
PET | |
Stacked | |
Through Hole | |
Radial | |
5 | |
7.3 X 2.5 X 6.5 | |
Straight | |
-55 | |
125 | |
Ammo | |
7.3(Max) | |
2.5(Max) | |
6.5(Max) | |
0.2 | |
0.5 | |
6 | |
6.5(Max) |
B32529C102K289 plastic film capacitor from EPCOS is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.001uF. The B32529C102K289 polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 10%.