TDKB32529C224J189Kondensator, Kunststofffilm
Cap Film 0.22uF 63V PET 5%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
0.22uF | |
5% | |
40VAC|63VDC | |
PET | |
Stacked | |
Through Hole | |
Radial | |
5 | |
7.3 X 2.5 X 6.5 | |
Straight | |
-55 | |
125 | |
Tape and Reel | |
7.3(Max) | |
2.5(Max) | |
6.5(Max) | |
0.2 | |
0.5 | |
6.5(Max) |
This B32529C224J189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 5%. The B32529C224J189 part has a radial termination style. Its capacitance value is 0.22uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.