TDKB32529C474J289Kondensator, Kunststofffilm
Cap Film 0.47uF 63V PET 5%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
This B32529C474J289 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 5%. Its capacitance value is 0.47uF. The B32529C474J289 part has a radial termination style. This product is 7.2(Max) mm long, 8(Max) mm tall and 3.5(Max) mm deep.