TDKB32529D225J189Kondensator, Kunststofffilm
Cap Film 2.2uF 63V PET 5%( 7.8 X 7.8 X 13mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
This B32529D225J189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 125 °C. The B32529D225J189 part has a radial termination style. Its capacitance value is 2.2uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.8(Max) mm long, 13(Max) mm tall and 7.8(Max) mm deep. It has a tolerance of 5%.