Reduced Price
TDKB32560J1154KKondensator, Kunststofffilm
Cap Film 0.15uF 100V PET 10% (9 X 2.5 X 4.7mm) Radial Stacked 7.5mm 125°C Bulk
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
This B32560J1154K plastic film capacitor from EPCOS is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. This product is 9(Max) mm long, 4.7(Max) mm tall and 2.5(Max) mm deep. The B32560J1154K polypropylene film capacitor has a radial termination style. Its capacitance value is 0.15uF. It has a tolerance of 10%.