Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
160VAC|250VDC | |
PET | |
High Pulse Strength|Small Dimensions | |
Stacked | |
Through Hole | |
Radial | |
7.5 | |
9 X 4.9 X 7.5 | |
Straight | |
-55 | |
125 | |
Bulk | |
9(Max) | |
4.9(Max) | |
7.5(Max) | |
0.5 | |
6 |
This B32560J3224K plastic film capacitor from EPCOS is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The B32560J3224K polypropylene film capacitor has a radial termination style. Its capacitance value is 0.22uF. This product is 9(Max) mm long, 7.5(Max) mm tall and 4.9(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. It has a tolerance of 10%.