TDKB32560J6103KKondensator, Kunststofffilm
Cap Film 0.01uF 400V PET 10% (9 X 2.5 X 5.5mm) Radial Stacked 7.5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This B32560J6103K plastic film capacitor from EPCOS is perfect for DC and AC microelectronic and electronic applications. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.01uF. The B32560J6103K polypropylene film capacitor has a radial termination style. This product is 9(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. It has a tolerance of 10%.