Reduced Price
TDKB32561J3224KKondensator, Kunststofffilm
Cap Film 0.22uF 250V PET 10% (11.5 X 4.2 X 6.6mm) Radial Stacked 10mm 125°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this B32561J3224K plastic film capacitor from EPCOS. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.22uF. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. This product is 11.5(Max) mm long, 6.6(Max) mm tall and 4.2(Max) mm deep. The B32561J3224K polypropylene film capacitor has a radial termination style.