TDKB32614A6684J8Kondensator, Kunststofffilm
Cap Film 0.68uF 630V PP 5%( 31.5 X 12 X 21.5mm) Radial Wound 27.5mm 110°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This pulse B32614A6684J8 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 100 °C. This product is 31.5(Max) mm long, 21.5(Max) mm tall and 12(Max) mm deep. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The B32614A6684J8 part has a radial termination style. Its capacitance value is 0.68uF.