TDKB32620A4223JKondensator, Kunststofffilm
Cap Film 0.022uF 400V PP 5% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this pulse B32620A4223J plastic film capacitor from EPCOS will do just that! It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The B32620A4223J polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. Its capacitance value is 0.022uF. This product is 10(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.