Reduced Price
TDKB32620A472J289Kondensator, Kunststofffilm
Cap Film 0.0047uF 1000V PP 5% (10 X 5 X 10.5mm) Radial Stacked 7.5mm 105°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.25.00.40 | |
Automotive | No |
PPAP | No |
The various voltage ratings and capacitance values of this pulse B32620A472J289 plastic film capacitor from EPCOS makes it great for various electronic applications. It can withstand a voltage of 1000 VDC|500VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. Its capacitance value is 0.0047uF. This product is 10(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. The B32620A472J289 polypropylene film capacitor has a radial termination style.