TDKB32620A5154JKondensator, Kunststofffilm
Cap Film 0.15uF 160V PP 5% (10.3 X 6 X 12mm) Radial Stacked 7.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This low-inductance and low-cost pulse B32620A5154J film capacitor from EPCOS will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 160 VDC|90VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. Its capacitance value is 0.15uF. It has a tolerance of 5%. The B32620A5154J polypropylene film capacitor has a radial termination style. This product is 10.3(Max) mm long, 12(Max) mm tall and 6(Max) mm deep.