TDKB32620A6152JKondensator, Kunststofffilm
Cap Film 0.0015uF 630V PP 5% (10 X 4 X 8.5mm) Radial Stacked 7.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Pulse | |
0.0015uF | |
5% | |
400VAC|630VDC | |
PP | |
Smallest Possible Dimensions|Very Good Self Healing Properties|Very High Pulse Strength | |
Stacked | |
Through Hole | |
Radial | |
7.5 | |
10 X 4 X 8.5 | |
Straight | |
-55 | |
105 | |
Bulk | |
10(Max) | |
4(Max) | |
8.5(Max) | |
0.5 | |
6 | |
8.5(Max) |
This pulse B32620A6152J plastic film capacitor from EPCOS comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 630 VDC|400VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 10(Max) mm long, 8.5(Max) mm tall and 4(Max) mm deep. The B32620A6152J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.0015uF. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. It has a tolerance of 5%.