Reduced Price

TDKB32621A332JKondensator, Kunststofffilm

Cap Film 0.0033uF 1000V PP 5% (13 X 4 X 9mm) Radial Stacked 10mm 105°C Bulk

The low cost of this pulse B32621A332J plastic film capacitor from EPCOS makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 1000 VDC|500VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 5%. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. Its capacitance value is 0.0033uF. The B32621A332J polypropylene film capacitor has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 4000
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 0,2179 €
    1. 1+0,2179 €
    2. 20000+0,1724 €