TDKB32652A104JKondensator, Kunststofffilm
Cap Film 0.1uF 1000V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 110°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this B32652A104J plastic film capacitor from EPCOS is perfect. It can withstand a voltage of 1000 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.1uF. It has a tolerance of 5%. The B32652A104J polypropylene film capacitor has a radial termination style.