TDKB32652A1472JKondensator, Kunststofffilm
Cap Film 0.0047uF 1600V PP 5%( 18 X 6 X 11mm) Radial Wound 15mm 110°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
EPCOS's B32652A1472J plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 1600 VDC|500VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.0047uF. It has a tolerance of 5%. The B32652A1472J polypropylene film capacitor has a radial termination style.