50% Off
TDKB32652J1222JKondensator, Kunststofffilm
Cap Film 0.0022uF 1600V PP 5%( 18 X 5 X 10.5mm) Radial Wound 15mm 110°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Looking to smooth voltages and improve signals for any filter or audio based design? This B32652J1222J plastic film capacitor from EPCOS will work great. It can withstand a voltage of 1600 VDC|700VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. The B32652J1222J polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.0022uF. It has a tolerance of 5%.