TDKB32652J1332JKondensator, Kunststofffilm
Cap Film 0.0033uF 1600V PP 5%( 18 X 6 X 11mm) Radial Wound 15mm 110°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Yes |
PPAP | Unknown |
The low cost of this B32652J1332J plastic film capacitor from EPCOS makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 1600 VDC|700VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. The B32652J1332J polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 0.0033uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 11(Max) mm tall and 6(Max) mm deep.