Reduced Price
TDKB32653A473KKondensator, Kunststofffilm
Cap Film 0.047uF 1000V PP 10%( 26.5 X 6 X 15mm) Radial Wound 22.5mm 110°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
0.047uF | |
10% | |
1000VDC|250VAC | |
PP | |
Wound | |
Through Hole | |
Radial | |
22.5 | |
26.5 X 6 X 15 | |
Straight | |
-55 | |
110 | |
Bulk | |
26.5(Max) | |
6(Max) | |
15(Max) | |
4 | |
0.8 | |
6 | |
15(Max) |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this B32653A473K plastic film capacitor from EPCOS. It can withstand a voltage of 1000 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. Its capacitance value is 0.047uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26.5(Max) mm long, 15(Max) mm tall and 6(Max) mm deep. It has a tolerance of 10%. The B32653A473K polypropylene film capacitor has a radial termination style.