Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
0.22uF | |
5% | |
250VAC|630VDC | |
PP | |
Wound | |
Through Hole | |
Radial | |
22.5 | |
26.5 X 8.5 X 16.5 | |
Straight | |
-55 | |
110 | |
Bulk | |
26.5(Max) | |
8.5(Max) | |
16.5(Max) | |
5.5 | |
0.8 | |
6 | |
16.5(Max) |
Ideal for smoothing voltages or improving signals, EPCOS's B32653A6224J000 plastic film capacitor is a low-cost solution. It can withstand a voltage of 630 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. Its capacitance value is 0.22uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 5%. The B32653A6224J000 polypropylene film capacitor has a radial termination style. This product is 26.5(Max) mm long, 16.5(Max) mm tall and 8.5(Max) mm deep.