Meist Gekauft

TDKB32654A6105KKondensator, Kunststofffilm

Cap Film 1uF 630V PP 10%( 31.5 X 13.5 X 23mm) Radial Wound 27.5mm 110°C Bulk Automotive AEC-Q200

This B32654A6105K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 100 °C. This product is 31.5(Max) mm long, 23(Max) mm tall and 13.5(Max) mm deep. Its capacitance value is 1uF. It has a tolerance of 10%. The B32654A6105K part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 1040
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 1,2289 €
    1. 1+1,2289 €
    2. 5200+1,0152 €