Reduced Price
TDKB32671P5823KKondensator, Kunststofffilm
Cap Film 0.082uF 520V PP 10% (13 X 4 X 9mm) Radial Wound 10mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | Yes |
PPAP | Unknown |
This power factor correction B32671P5823K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 520 VDC|200VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. The B32671P5823K part has a radial termination style. Its capacitance value is 0.082uF. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep.