TDKB32672L8223JKondensator, Kunststofffilm
Cap Film 0.022uF 2000V PP 5%( 18 X 9 X 17.5mm) Radial Wound 15mm 125°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.30 | |
Automotive | Yes |
PPAP | Unknown |
B32672L8223J plastic film capacitor from EPCOS is a low-cost solution for smoothing voltages and improving signals in any audio based design. It can withstand a voltage of 2000 VDC|700VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. Its capacitance value is 0.022uF. The B32672L8223J polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep.