TDKB32672P4205KKondensator, Kunststofffilm
Cap Film 2uF 450V PP 10% (18 X 9 X 17.5mm) Radial Wound 15mm 125°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | Yes |
PPAP | Unknown |
This power factor correction B32672P4205K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC|160VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 10%. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep. The B32672P4205K part has a radial termination style. Its capacitance value is 2uF.