TDKB32674D8684KKondensator, Kunststofffilm
Cap Film 0.68uF 875V PP 10%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 0.0315 Ohm 105°C Automotive AEC-Q200 Bulk
EAR99 | |
Active | |
8532.25.00.30 | |
Automotive | Yes |
PPAP | Unknown |
DC Link Capacitor | |
0.68uF | |
10% | |
875VDC | |
0.0315 | |
PP | |
High CV|High Reliability|Long Useful Life|Self Healing Property | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
27.5 | |
31.5 X 11 X 21 | |
Straight | |
-40 | |
105 | |
Bulk | |
31.5(Max) | |
11(Max) | |
21(Max) | |
0.8 | |
6 | |
21(Max) |
This B32674D8684K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 875VDC|400 VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.68uF. It has a tolerance of 10%. This product is 31.5(Max) mm long, 21(Max) mm tall and 11(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. The B32674D8684K part has a radial termination style.