TDKB32676G4206KKondensator, Kunststofffilm
Cap Film 20uF 450V PP 10%( 42 X 30 X 45mm) Radial Plastic Rectangular Can 37.5mm 0.0033 Ohm 105°C Automotive AEC-Q200 Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | Yes |
PPAP | Unknown |
DC Link Capacitor | |
20uF | |
10% | |
450VDC | |
0.0033 | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
37.5 | |
42 X 30 X 45 | |
Straight | |
-40 | |
105 | |
Bulk | |
42(Max) | |
30(Max) | |
45(Max) | |
1.2 | |
6 | |
45(Max) |
This B32676G4206K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC|275VAC. This part has a maximum operating temperature of 100 °C. The B32676G4206K part has a radial termination style. Its capacitance value is 20uF. It has a tolerance of 10%. This part has a lead diameter of 1.2 mm. This product is 42(Max) mm long, 45(Max) mm tall and 30(Max) mm deep.