TDKB32774D1155KKondensator, Kunststofffilm
Cap Film 1.5uF 1300V PP 10%( 31.5 X 12.5 X 21.5mm) Radial Plastic Rectangular Can 27.5mm 0.0313 Ohm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Used for many applications, this B32774D1155K plastic film capacitor from EPCOS can be used to smooth voltages or improve signals. It can withstand a voltage of 1300 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. This product is 31.5(Max) mm long, 21.5(Max) mm tall and 12.5(Max) mm deep. It has a tolerance of 10%. The B32774D1155K polypropylene film capacitor has a radial termination style. Its capacitance value is 1.5uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.