Reduced Price
TDKB32774D205KKondensator, Kunststofffilm
Cap Film 2uF 1100V PP 10%( 31.5 X 12.5 X 21.5mm) Radial Plastic Rectangular Can 27.5mm 0.0263 Ohm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.40 | |
Automotive | No |
PPAP | No |
This B32774D205K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1100 VDC. This part has a maximum operating temperature of 85 °C. This product is 31.5(Max) mm long, 21.5(Max) mm tall and 12.5(Max) mm deep. Its capacitance value is 2uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%. The B32774D205K part has a radial termination style.