TDKB32912A3104MKondensator, Kunststofffilm
Cap Film Suppression X1 0.1uF 760VDC/330VAC PP 20% (18 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
EMI Suppression | |
0.1uF | |
20% | |
330VAC|760VDC | |
PP | |
RoHS Compatible|Self Healing Properties|Very Small Dimensions | |
Through Hole | |
Radial | |
15 | |
X1 | |
18 X 7 X 12.5 | |
Straight | |
-40 | |
110 | |
Bulk | |
18(Max) | |
7(Max) | |
12.5(Max) | |
0.8 | |
6 | |
12.5(Max) |
This low-inductance and low-cost emi suppression B32912A3104M film capacitor from EPCOS will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 330 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. The B32912A3104M polypropylene film capacitor has a radial termination style. This product is 18(Max) mm long, 12.5(Max) mm tall and 7(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 20%. Its capacitance value is 0.1uF.