TDKB32922C3104M000Kondensator, Kunststofffilm
Cap Film Suppression X2 0.1uF 630VDC/305VAC PP 20%( 18 X 5 X 10.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This emi suppression B32922C3104M000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The B32922C3104M000 part has a radial termination style. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.1uF.