TDKB32923C3105MKondensator, Kunststofffilm
Cap Film Suppression X2 1uF 630VDC/305VAC PP 20%( 26.5 X 11 X 20.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This emi suppression B32923C3105M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This product is 26.5(Max) mm long, 20.5(Max) mm tall and 11(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 1uF. The B32923C3105M part has a radial termination style. It has a tolerance of 20%.