50% Off

TDKB32923C3155MKondensator, Kunststofffilm

Cap Film Suppression X2 1.5uF 630VDC/305VAC PP 20%( 26.5 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk

This emi suppression B32923C3155M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The B32923C3155M part has a radial termination style. Its capacitance value is 1.5uF. This product is 26.5(Max) mm long, 22(Max) mm tall and 12(Max) mm deep. It has a tolerance of 20%.

2.182 Stück: morgen versandbereit

    Total0,15 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2218+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Indien
      • In Stock: 2.182 Stück
      • Price: 0,1506 €