TDKB32923C3225K000Kondensator, Kunststofffilm
Cap Film Suppression X2 2.2uF 630VDC/305VAC PP 10% (26.5 X 14.5 X 29.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This emi suppression B32923C3225K000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 2.2uF. It has a tolerance of 10%. This product is 26.5(Max) mm long, 29.5(Max) mm tall and 14.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The B32923C3225K000 part has a radial termination style.