TDKB32923C3474M189Kondensator, Kunststofffilm
Cap Film Suppression X2 0.47uF 630VDC/305VAC PP 20% (26.5 X 8.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
This emi suppression B32923C3474M189 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The B32923C3474M189 part has a radial termination style. Its capacitance value is 0.47uF. This product is 26.5(Max) mm long, 16.5(Max) mm tall and 8.5(Max) mm deep. It has a tolerance of 20%.