Reduced Price
TDKB32924C3684MKondensator, Kunststofffilm
Cap Film Suppression X2 0.68uF 630VDC/305VAC PP 20%( 31.5 X 11 X 19mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.20 | |
Automotive | No |
PPAP | No |
This emi suppression B32924C3684M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 20%. This product is 31.5(Max) mm long, 19(Max) mm tall and 11(Max) mm deep. Its capacitance value is 0.68uF. The B32924C3684M part has a radial termination style.