Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Tape and Reel |
Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this B85321A2205A630 power line filter from EPCOS. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 63. This power line filter has an operating temperature range of -40 °C to 85 °C. The B85321A2205A630 power line filter has a threaded stud termination style. This product is 165 mm long, 55 mm tall and 55 mm deep.