VishayBFC233611333Kondensator, Kunststofffilm
Cap Film Suppression X1 0.033uF 275VAC PP 10% (17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105°C Loose
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Interference Suppression | |
0.033uF | |
10% | |
275VAC | |
PP | |
Plastic Rectangular Can | |
Radial | |
15 | |
X1 | |
17.5 X 7 X 13.5 | |
N/R | |
-55 | |
105 | |
Loose | |
N/R | |
17.5(Max) | |
7(Max) | |
13.5(Max) | |
1.8 | |
0.8 | |
3.5 | |
13.5(Max) |
EDA / CAD Models |