VishayBFC237011334Kondensator, Kunststofffilm
Cap Film 0.33uF 63V PET 10%( 7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5.08mm 100°C Loose Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | Yes |
PPAP | Unknown |
DC Capacitor | |
0.33uF | |
10% | |
63VDC|40VAC | |
PET | |
Radial Potted Type | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5.08 | |
7.2 X 3.5 X 8 | |
N/R | |
Straight | |
-55 | |
100 | |
Loose | |
N/R | |
7.2(Max) | |
3.5(Max) | |
8(Max) | |
0.3 | |
0.5 | |
4 | |
8(Max) |
EDA / CAD Models |