VishayBFC238322333Kondensator, Kunststofffilm
Cap Film 0.033uF 630V PP 5% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
Pulse | |
0.033uF | |
5% | |
630VDC|220VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
15 | |
17.5 X 5 X 11 | |
N/R | |
Straight | |
-55 | |
105 | |
Tape and Reel | |
N/R | |
17.5(Max) | |
5(Max) | |
11(Max) | |
1.1 | |
0.8 | |
11(Max) |
EDA / CAD Models |