VishayBFC238360273Kondensator, Kunststofffilm
Cap Film 0.027uF 2000V PP 5% (31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
Compliant | |
EAR99 | |
NRND | |
8532.25.00.30 | |
Automotive | No |
PPAP | No |
Pulse | |
0.027uF | |
5% | |
2000VDC|700VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
27.5 | |
31 X 11 X 21 | |
N/R | |
Straight | |
-55 | |
105 | |
Loose | |
N/R | |
31(Max) | |
11(Max) | |
21(Max) | |
8 | |
0.8 | |
3.5 | |
21(Max) |
EDA / CAD Models |