VishayBFC238560332Kondensator, Kunststofffilm
Cap Film 0.0033uF 2000V PP 5% (12.5 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 110°C Loose
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Pulse | |
0.0033uF | |
5% | |
2000VDC|700VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
10 | |
12.5 X 6 X 12 | |
Straight | |
-55 | |
110 | |
Loose | |
12.5(Max) | |
6(Max) | |
12(Max) | |
1.1 | |
0.6 | |
3.5 | |
12(Max) |
EDA / CAD Models |