TAIYO YUDENBK0402HM181-TFerritperlen
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.2A 0.75Ohm DCR 01005 T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Multi-Layer | |
100M | |
180 | |
0.2 | |
25% | |
0.75 | |
-55 | |
125 | |
0.42 | |
Surface Mount | |
01005 | |
Tape and Reel | |
0.22 | |
0.22 |
EDA / CAD Models |