TAIYO YUDENBK0402HM750-TFerritperlen
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.26A 0.45Ohm DCR 01005 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Multi-Layer | |
100M | |
75 | |
0.26 | |
25% | |
0.45 | |
-55 | |
125 | |
0.42 | |
Surface Mount | |
01005 | |
Tape and Reel | |
0.22 | |
0.22 |
EDA / CAD Models |