TAIYO YUDENBK1005LL121-TVFerritperlen
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | Yes |
PPAP | Unknown |
Multi-Layer | |
100M | |
120 | |
0.35 | |
25% | |
0.45 | |
-55 | |
125 | |
1.05 | |
Surface Mount | |
0402 | |
Tape and Reel | |
0.55 | |
0.55 |
EDA / CAD Models |