TAIYO YUDENBKP0402HM220-TFerritperlen
Ferrite Beads Multi-Layer Power 22Ohm 25% 100MHz 0.75A 0.11Ohm DCR 01005 T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Multi-Layer Power | |
100M | |
22 | |
0.75 | |
25% | |
0.11 | |
-55 | |
85 | |
0.42 | |
Surface Mount | |
01005 | |
Tape and Reel | |
0.22 | |
0.22 |
EDA / CAD Models |