Murata ManufacturingBLA2ABB121SN4DFerritperlen
Ferrite Beads Chip Array 120Ohm 25% 100MHz 0.05A 0.6Ohm DCR 0804 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Chip Array | |
100M | |
120 | |
0.05 | |
25% | |
0.6 | |
-55 | |
125 | |
2.2 | |
Surface Mount | |
0804 | |
Tape and Reel | |
1.2 | |
0.6 |
EDA / CAD Models |