50% Off

Cornell Dubilier ElectronicsBLC550J701B4FKondensator, Kunststofffilm

Cap Film 55uF 700V PP 5%( 57.5 X 35 X 50mm) 20.3mm 0.0029 Ohm 85°C

This BLC550J701B4F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 700 VDC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 5%. Its capacitance value is 55uF. This part has a lead diameter of 1.2 mm and a pitch of 20.3 mm. This product is 57.5 mm long, 50 mm tall and 35 mm deep. The BLC550J701B4F part has a pc pin termination style.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    1828+
    Manufacturer Lead Time:
    18 Wochen
    Country Of origin:
    Mexiko
    • Price: 12,6475 €
    1. 100+12,6475 €
    2. 500+11,3032 €
    3. 1000+11,2236 €