Murata ManufacturingBLM15BC241SN1DFerritperlen
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Multi-Layer | |
100M | |
240 | |
0.25 | |
25% | |
0.7 | |
-55 | |
125 | |
1.05 | |
Surface Mount | |
0402 | |
Tape and Reel | |
0.55 | |
0.55 |
EDA / CAD Models |